Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AEJBW5300A3LJCopy
Manufacturer Standard Lead Time53 weeks
Order Code2664821
Product RangeC4AE Series
Also Known As4AEJBW5300A3LJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.840 (CNY143.3292) |
| 36+ | CNY86.650 (CNY97.9145) |
| 72+ | CNY84.920 (CNY95.9596) |
| 108+ | CNY83.190 (CNY94.0047) |
| 504+ | CNY81.460 (CNY92.0498) |
| 1008+ | CNY79.720 (CNY90.0836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.84 (CNY143.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AEJBW5300A3LJCopy
Manufacturer Standard Lead Time53 weeks
Order Code2664821
Product RangeC4AE Series
Also Known As4AEJBW5300A3LJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance30µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating13V/µs
Peak Current389A
RMS Current (Irms)16.5A
ESR3200µohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeC4AE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
389A
ESR
3200µohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
13V/µs
RMS Current (Irms)
16.5A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
C4AE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AEJBW5300A3LJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
