Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AEGBU5100A1YJ
Order Code2664832
Product RangeC4AE Series
Also Known As4AEGBU5100A1YJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.300 (CNY60.229) |
| 10+ | CNY39.520 (CNY44.6576) |
| 96+ | CNY30.920 (CNY34.9396) |
| 192+ | CNY30.050 (CNY33.9565) |
| 576+ | CNY29.180 (CNY32.9734) |
| 1056+ | CNY28.410 (CNY32.1033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.30 (CNY60.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AEGBU5100A1YJ
Order Code2664832
Product RangeC4AE Series
Also Known As4AEGBU5100A1YJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length31.5mm
Product Width14mm
Product Height-
Ripple Current-
Output (kvar)-
Product RangeC4AE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
31.5mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
14mm
Ripple Current
-
Product Range
C4AE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
