![KEMET C4540C683JDGACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 0.068 µF, 1 kV, 4540 [1110 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2666887-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY114.440 | CNY114.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.440 (CNY129.3172) |
| 10+ | CNY89.080 (CNY100.6604) |
| 50+ | CNY78.960 (CNY89.2248) |
| 200+ | CNY71.050 (CNY80.2865) |
| 600+ | CNY69.630 (CNY78.6819) |
| 1000+ | CNY68.210 (CNY77.0773) |
Product Information
Product Overview
C4540C683JDGACAUTO is an automotive grade, C0G dielectric high voltage, SMD MLCC capacitor. This SMD MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Exceptional performance at high frequencies has made C0G high voltage the preferred dielectric choice of design engineers worldwide. Whether under-hood or in-cabin, this capacitor is designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for high frequency power converters, WBG, SiC and GaN systems, snubber (high dV/dT), resonant circuits applications.
- 0.068µF capacitance and ±5% capacitance tolerance
- 4540 (1110 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
0.068µF
4540 [1110 Metric]
C0G / NP0
11.4mm
Standard Terminal
125°C
MSL 1 - Unlimited
1kV
± 5%
C Series KEMET
10.2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
