Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UVGT6140M84KCopy
Order Code3287699
Product RangeC44U-M Series
Also Known As44UVGT6140M84K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.230 (CNY552.8299) |
| 5+ | CNY450.940 (CNY509.5622) |
| 10+ | CNY412.640 (CNY466.2832) |
| 50+ | CNY384.240 (CNY434.1912) |
| 100+ | CNY374.960 (CNY423.7048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.23 (CNY552.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UVGT6140M84KCopy
Order Code3287699
Product RangeC44U-M Series
Also Known As44UVGT6140M84K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance140µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.8kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating13V/µs
Peak Current1.795kA
RMS Current (Irms)-
ESR3900µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height134.5mm
Ripple Current37A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
140µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
1.795kA
ESR
3900µohm
Product Length
-
Product Height
134.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.8kV
Capacitor Terminals
Screw
dv/dt Rating
13V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
37A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08
