Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UVGT5900M81KCopy
Manufacturer Standard Lead Time26 weeks
Order Code3287696
Product RangeC44U-M Series
Also Known As44UVGT5900M81K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.330 (CNY650.1229) |
| 5+ | CNY527.180 (CNY595.7134) |
| 10+ | CNY479.030 (CNY541.3039) |
| 50+ | CNY469.450 (CNY530.4785) |
| 100+ | CNY459.870 (CNY519.6531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.33 (CNY650.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UVGT5900M81KCopy
Manufacturer Standard Lead Time26 weeks
Order Code3287696
Product RangeC44U-M Series
Also Known As44UVGT5900M81K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance90µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.8kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating19V/µs
Peak Current1.74kA
RMS Current (Irms)-
ESR2800µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height99.5mm
Ripple Current38A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
90µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
1.74kA
ESR
2800µohm
Product Length
-
Product Height
99.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.8kV
Capacitor Terminals
Screw
dv/dt Rating
19V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
38A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
