Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UUGT6320T86KCopy
Order Code4176439
Product RangeC44U-T Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.950 (CNY838.4035) |
| 5+ | CNY692.450 (CNY782.4685) |
| 10+ | CNY642.950 (CNY726.5335) |
| 50+ | CNY639.650 (CNY722.8045) |
| 100+ | CNY636.340 (CNY719.0642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.95 (CNY838.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UUGT6320T86KCopy
Order Code4176439
Product RangeC44U-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance320µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)1.3kV
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating15V/µs
Peak Current4.645kA
RMS Current (Irms)68A
ESR1700µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height180mm
Ripple Current-
Output (kvar)-
Product RangeC44U-T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
320µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
32mm
Peak Current
4.645kA
ESR
1700µohm
Product Length
-
Product Height
180mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
1.3kV
Capacitor Terminals
Screw
dv/dt Rating
15V/µs
RMS Current (Irms)
68A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
C44U-T Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32
