Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UQGT6910T31KCopy
Manufacturer Standard Lead Time57 weeks
Order Code4176437
Product RangeC44U-T Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,624.280 (CNY1,835.4364) |
| 5+ | CNY1,591.800 (CNY1,798.734) |
| 10+ | CNY1,559.310 (CNY1,762.0203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,624.28 (CNY1,835.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UQGT6910T31KCopy
Manufacturer Standard Lead Time57 weeks
Order Code4176437
Product RangeC44U-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance910µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating6V/µs
Peak Current5.4kA
RMS Current (Irms)60A
ESR850µohm
Product Diameter136mm
Product Length-
Product Width-
Product Height134mm
Ripple Current-
Output (kvar)-
Product RangeC44U-T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
910µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
50mm
Peak Current
5.4kA
ESR
850µohm
Product Length
-
Product Height
134mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
6V/µs
RMS Current (Irms)
60A
Product Diameter
136mm
Product Width
-
Ripple Current
-
Product Range
C44U-T Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.125
