Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UQGT6460T86KCopy
Order Code4176434
Product RangeC44U-T Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY841.730 (CNY951.1549) |
| 5+ | CNY786.270 (CNY888.4851) |
| 10+ | CNY730.800 (CNY825.804) |
| 50+ | CNY716.190 (CNY809.2947) |
| 100+ | CNY701.570 (CNY792.7741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY841.73 (CNY951.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UQGT6460T86KCopy
Order Code4176434
Product RangeC44U-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance460µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating12V/µs
Peak Current5.565kA
RMS Current (Irms)72A
ESR1500µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height180mm
Ripple Current-
Output (kvar)-
Product RangeC44U-T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
460µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
32mm
Peak Current
5.565kA
ESR
1500µohm
Product Length
-
Product Height
180mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
12V/µs
RMS Current (Irms)
72A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
C44U-T Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32
