Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UOGT7210T54KCopy
Manufacturer Standard Lead Time57 weeks
Order Code4176432
Product RangeC44U-T Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,095.490 (CNY2,367.9037) |
| 5+ | CNY2,053.580 (CNY2,320.5454) |
| 10+ | CNY2,011.670 (CNY2,273.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,095.49 (CNY2,367.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT7210T54KCopy
Manufacturer Standard Lead Time57 weeks
Order Code4176432
Product RangeC44U-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2100µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)900V
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating6V/µs
Peak Current12.265kA
RMS Current (Irms)100A
ESR1500µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height276mm
Ripple Current-
Output (kvar)-
Product RangeC44U-T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
50mm
Peak Current
12.265kA
ESR
1500µohm
Product Length
-
Product Height
276mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
6V/µs
RMS Current (Irms)
100A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
C44U-T Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.275
