Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UHGT7100M84K
Order Code3287642
Product RangeC44U-M Series
Also Known As44UHGT7100M84K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY751.740 (CNY849.4662) |
| 5+ | CNY711.470 (CNY803.9611) |
| 10+ | CNY671.190 (CNY758.4447) |
| 50+ | CNY626.890 (CNY708.3857) |
| 100+ | CNY614.080 (CNY693.9104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY751.74 (CNY849.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UHGT7100M84K
Order Code3287642
Product RangeC44U-M Series
Also Known As44UHGT7100M84K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1000µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating4V/µs
Peak Current3.6kA
RMS Current (Irms)-
ESR1700µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height134.5mm
Ripple Current56A
Output (kvar)-
Product RangeC44U-M Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
3.6kA
ESR
1700µohm
Product Length
-
Product Height
134.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
600V
Capacitor Terminals
Screw
dv/dt Rating
4V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
56A
Product Range
C44U-M Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08
