Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PPGR5220T61KCopy
Manufacturer Standard Lead Time46 weeks
Order Code4706575
Product RangeC44P-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY651.700 (CNY736.421) |
| 9+ | CNY571.610 (CNY645.9193) |
| 18+ | CNY555.280 (CNY627.4664) |
| 54+ | CNY538.940 (CNY609.0022) |
| 108+ | CNY527.680 (CNY596.2784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.70 (CNY736.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PPGR5220T61KCopy
Manufacturer Standard Lead Time46 weeks
Order Code4706575
Product RangeC44P-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance22µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)550V
Voltage(DC)1.28kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing28mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)34A
ESR2100µohm
Product Diameter65mm
Product Length-
Product Width-
Product Height117mm
Ripple Current34A
Output (kvar)-
Product RangeC44P-T Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
22µF
Typical Applications
AC Filter
Voltage(AC)
550V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
28mm
Peak Current
-
ESR
2100µohm
Product Length
-
Product Height
117mm
Output (kvar)
-
Operating Temperature Min
-30°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.28kV
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
34A
Product Diameter
65mm
Product Width
-
Ripple Current
34A
Product Range
C44P-T Series
Operating Temperature Max
70°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
