Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PLGR6400RASJCopy
Manufacturer Standard Lead Time62 weeks
Order Code4542786
Product RangeC44P-R Series
Also Known As44PLGR6400RASJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY733.840 (CNY829.2392) |
| 9+ | CNY596.350 (CNY673.8755) |
| 18+ | CNY578.730 (CNY653.9649) |
| 54+ | CNY561.100 (CNY634.043) |
| 108+ | CNY549.880 (CNY621.3644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY733.84 (CNY829.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PLGR6400RASJCopy
Manufacturer Standard Lead Time62 weeks
Order Code4542786
Product RangeC44P-R Series
Also Known As44PLGR6400RASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance400µF
Capacitance Tolerance± 5%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)330V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating12.5V/µs
Peak Current-
RMS Current (Irms)-
ESR1700µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height247mm
Ripple Current55A
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
400µF
Typical Applications
Single-Phase PFC
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
1700µohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
12.5V/µs
RMS Current (Irms)
-
Product Diameter
75mm
Product Width
-
Ripple Current
55A
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
