Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PLGR6300RASJCopy
Manufacturer Standard Lead Time57 weeks
Order Code2985096
Product RangeC44P-R Series
Also Known As44PLGR6300RASJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.210 (CNY764.1173) |
| 9+ | CNY560.790 (CNY633.6927) |
| 18+ | CNY534.490 (CNY603.9737) |
| 54+ | CNY508.190 (CNY574.2547) |
| 108+ | CNY497.160 (CNY561.7908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY676.21 (CNY764.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PLGR6300RASJCopy
Manufacturer Standard Lead Time57 weeks
Order Code2985096
Product RangeC44P-R Series
Also Known As44PLGR6300RASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance300µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)330V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing28mm
dv/dt Rating12.5V/µs
Peak Current-
RMS Current (Irms)45A
ESR2000µohm
Product Diameter65mm
Product Length-
Product Width-
Product Height247mm
Ripple Current-
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
300µF
Typical Applications
AC Filter
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
28mm
Peak Current
-
ESR
2000µohm
Product Length
-
Product Height
247mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
12.5V/µs
RMS Current (Irms)
45A
Product Diameter
65mm
Product Width
-
Ripple Current
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
