Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44BPF13680ZB0JCopy
Manufacturer Standard Lead Time18 weeks
Order Code3678160
Also Known As44BPF13680ZB0J
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.560 (CNY355.4528) |
| 10+ | CNY247.890 (CNY280.1157) |
| 50+ | CNY219.950 (CNY248.5435) |
| 104+ | CNY202.400 (CNY228.712) |
| 312+ | CNY191.350 (CNY216.2255) |
| 520+ | CNY187.550 (CNY211.9315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.56 (CNY355.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44BPF13680ZB0JCopy
Manufacturer Standard Lead Time18 weeks
Order Code3678160
Also Known As44BPF13680ZB0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance0.68µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)500V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsQuick Connect
Lead Spacing10mm
dv/dt Rating500V/µs
Peak Current340A
RMS Current (Irms)6A
ESR9000µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height60mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
10mm
Peak Current
340A
ESR
9000µohm
Product Length
-
Product Height
60mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
1.2kV
Capacitor Terminals
Quick Connect
dv/dt Rating
500V/µs
RMS Current (Irms)
6A
Product Diameter
35mm
Product Width
-
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
