Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44APFP4500ZB0JCopy
Order Code4144021
Product RangeC44A Series
Also Known As44APFP4500ZB0J
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.980 (CNY362.7074) |
| 5+ | CNY288.170 (CNY325.6321) |
| 20+ | CNY255.360 (CNY288.5568) |
| 60+ | CNY255.280 (CNY288.4664) |
| 100+ | CNY250.180 (CNY282.7034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.98 (CNY362.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44APFP4500ZB0JCopy
Order Code4144021
Product RangeC44A Series
Also Known As44APFP4500ZB0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)500V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating300V/µs
Peak Current1.5kA
RMS Current (Irms)-
ESR2000µohm
Product Diameter50mm
Product Length-
Product Width-
Product Height101mm
Ripple Current22A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1.5kA
ESR
2000µohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
dv/dt Rating
300V/µs
RMS Current (Irms)
-
Product Diameter
50mm
Product Width
-
Ripple Current
22A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
