Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AMFP4600ZA0JCopy
Manufacturer Standard Lead Time52 weeks
Order Code2664861
Product RangeC44A Series
Also Known As44AMFP4600ZA0J
Your Part Number
60 In Stock
60 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 120+ | CNY171.380 (CNY193.6594) |
Price for:Each
Minimum: 120
Multiple: 120
CNY20,565.60 (CNY23,239.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AMFP4600ZA0JCopy
Manufacturer Standard Lead Time52 weeks
Order Code2664861
Product RangeC44A Series
Also Known As44AMFP4600ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance6µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating60V/µs
Peak Current360A
RMS Current (Irms)-
ESR5000µohm
Product Diameter45mm
Product Length-
Product Width-
Product Height80mm
Ripple Current18A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C44A series are aluminium case general purpose chassis mount metalized polypropylene film capacitors. These capacitors are approved by VDE 0560, IEC 071 and EN 61071 standards. They also have IEC climatic category (40/85/21) and IP00 degree of protection.
- Capacitance value ranges from 1µF to 330µF
- Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
- ±5% and ±10% tolerance values
- Life expectancy of ≥ 30000hours at URMS and ≥ 100.000 hours at Un
- Tinned brass fastons or screws
- Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
- Maximum permissible ambient temperature of 70°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
6µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
360A
ESR
5000µohm
Product Length
-
Product Height
80mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
850V
Capacitor Terminals
Screw
dv/dt Rating
60V/µs
RMS Current (Irms)
-
Product Diameter
45mm
Product Width
-
Ripple Current
18A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156973
