Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AHGP5800ZA0JCopy
Manufacturer Standard Lead Time47 weeks
Order Code4923540
Product RangeC44A Series
Also Known As44AHGP5800ZA0J
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.140 (CNY778.7282) |
| 5+ | CNY543.070 (CNY613.6691) |
| 12+ | CNY481.870 (CNY544.5131) |
| 60+ | CNY443.430 (CNY501.0759) |
| 108+ | CNY419.210 (CNY473.7073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.14 (CNY778.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AHGP5800ZA0JCopy
Manufacturer Standard Lead Time47 weeks
Order Code4923540
Product RangeC44A Series
Also Known As44AHGP5800ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance80µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M6
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating20V/µs
Peak Current1.6kA
RMS Current (Irms)-
ESR0.005ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height135mm
Ripple Current32A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
80µF
Typical Applications
Snubber
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1.6kA
ESR
0.005ohm
Product Length
-
Product Height
135mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
600V
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
-
Product Diameter
65mm
Product Width
-
Ripple Current
32A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
