
650 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.270 (CNY8.2151) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.160 (CNY2.4408) |
Product Information
Product Overview
The Aximax series axial leaded Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL standard 94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (Sn60/Pb40)
- DC voltage ratings of 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 10pF to 10μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
0.1µF
± 10%
X7R
Axial Leaded
2.54mm
-
-55°C
-
50V
Axial Leaded
-
AxiMax 400 Series
5.08mm
-
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
