
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.030 (CNY1.1639) |
Product Information
Product Overview
The Aximax axial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The X7R dielectric is a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Axial through-hole form factor
- Conformally coated
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL94V-0
- DC voltage ratings of 25, 50, 100, 200, and 250 V
- Capacitance offerings ranging from 10 pF to 4.7 μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
0.1µF
± 10%
X7R
Axial Leaded
2.41mm
-
-55°C
AEC-Q200
50V
Axial Leaded
-
AxiMax 400 Series
4.32mm
-
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
