
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 300+ | CNY0.763 (CNY0.8622) |
| 600+ | CNY0.687 (CNY0.7763) |
| 1200+ | CNY0.634 (CNY0.7164) |
| 2100+ | CNY0.607 (CNY0.6859) |
| 4200+ | CNY0.580 (CNY0.6554) |
Product Information
Product Overview
The Aximax series axial leaded Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL standard 94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (Sn60/Pb40)
- DC voltage ratings of 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 10pF to 10μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Technical Specifications
0.01µF
± 10%
X7R
Axial Leaded
2.41mm
-
-55°C
-
50V
Axial Leaded
-
AxiMax 400 Series
4.32mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for C410C103K5R5TA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
