Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C3640C153JGJACAUTO SMD Multilayer Ceramic Capacitor, 0.015 µF, 2 kV, 3640 [9110 Metric], ± 5%, U2J](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC3640C153JGJACAUTOCopy
Order Code
Re-Reel4062904RL
Cut Tape4062904
Product RangeC Series KEMET
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY124.920 | CNY124.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.920 (CNY141.1596) |
| 10+ | CNY94.690 (CNY106.9997) |
| 50+ | CNY84.280 (CNY95.2364) |
| 250+ | CNY72.200 (CNY81.586) |
| 500+ | CNY71.760 (CNY81.0888) |
| 1000+ | CNY69.070 (CNY78.0491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC3640C153JGJACAUTOCopy
Order Code
Re-Reel4062904RL
Cut Tape4062904
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.015µF
Voltage(DC)2kV
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeC Series KEMET
Product Length9.1mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
U2J
Product Length
9.1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001077
