
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.020 (CNY3.4126) |
| 1500+ | CNY2.630 (CNY2.9719) |
| 3000+ | CNY2.490 (CNY2.8137) |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial through-hole ceramic capacitors, in ultra-stable X8R dielectric feature a +150°C maximum operating temperature. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. It is suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to +150°C. Driven by the demand for a more robust and reliable component, ultra-stable X8R dielectric Goldmax though-hole capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits, as well as general high temperature applications. These devices meet the flame test requirements outlined in UL Standard 94V–0.
- Operating temperature range from −55ºC to +150ºC
- DC voltage ratings of 25, 50, 100, and 200 V
- Capacitance offerings ranging from 1 pF up to 0.22 μF
- Available capacitance tolerances of ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10% and ±20%
- Extremely low ESR and ESL
Technical Specifications
0.1µF
± 5%
X8R
Radial Leaded
-
4.07mm
-55°C
AEC-Q200
200V
Radial Leaded
5.08mm
GoldMax 300 Series
7.11mm
9.14mm
150°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
