
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY6.820 (CNY7.7066) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.370 (CNY6.0681) |
Product Information
Product Overview
C330C103J2G5TA is a Commercial Grade, Goldmax, 300 series, conformally coated, C0G dielectric, radial leaded multilayer ceramic capacitor. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 0.01µF capacitance and ±5% capacitance tolerance
- 330 case size
- 200V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns and conformally coated
- Encapsulation meets flammability standard UL 94V–0
- 100% pure matte tin-plated lead finish allowing for excellent solderability
Technical Specifications
0.01µF
± 5%
C0G / NP0
Radial Leaded
-
4.07mm
-55°C
-
200V
Radial Leaded
5.08mm
GoldMax 300 Series
7.11mm
9.14mm
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
