
250 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.230 (CNY22.8599) |
| 10+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY11.440 (CNY12.9272) |
| 250+ | CNY9.900 (CNY11.187) |
| 500+ | CNY9.500 (CNY10.735) |
| 1000+ | CNY9.310 (CNY10.5203) |
Product Information
Product Overview
C330C101JHG5TA is a Commercial Grade, high voltage Goldmax, 300 series, conformally coated, C0G dielectric, radial leaded multilayer ceramic capacitor. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies (input filters, resonators, tank circuits, snubbed circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment.
- 100pF capacitance and ±5% capacitance tolerance
- 330 case size
- 3000V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High temperature solder lead attach
- Extremely low ESR, ESL and high thermal stability, high ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time, non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL 94V–0
Technical Specifications
100pF
± 5%
C0G / NP0
Radial Leaded
-
5.08mm
-55°C
-
3kV
Radial Leaded
5.08mm
GoldMax 300 Series
7.62mm
9.14mm
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
