
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.400 (CNY2.712) |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The X7R dielectric is a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Automotive (AEC–Q200) grade
- Operating temperature range of −55°C to +125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
± 10%
X7R
Radial Leaded
-
3.18mm
-55°C
AEC-Q200
100V
Radial Leaded
5.08mm
GoldMax 300 Series
5.08mm
6.6mm
125°C
No SVHC (04-Feb-2026)
Alternatives for C322C104K1R5TA91707301
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
