Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC322C103KDR5TACopy
Manufacturer Standard Lead Time66 weeks
Order Code2819689
Product RangeGoldMax 300 Series
Your Part Number
1,093 In Stock
4,000 more incoming. You can reserve stock now
420 Next business day delivery available(Shanghai stock)
673 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.280 (CNY7.0964) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2000+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.80 (CNY70.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC322C103KDR5TACopy
Manufacturer Standard Lead Time66 weeks
Order Code2819689
Product RangeGoldMax 300 Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeGoldMax 300 Series
Product Diameter-
Product Length5.08mm
Product Width3.81mm
Product Height6.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Goldmax X7R series capacitors from KEMET are radial leaded, commercial grade, high voltage Goldmax multilayer ceramic capacitors with class II X7R dielectric material. These capacitors offer low leakage current, exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies. These are also used in high voltage coupling, DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in cuk converters.
- Capacitance value range from 10pF to 0.56μF
- Available in ±5%, ±10% and ±20% tolerances
- Matte tin plated lead finish, excellent solderability
- Conformal coated
- High temperature solder lead attach
- Non-polar device, minimizing installation concerns
- Flammability rating meets UL94 V-0
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
GoldMax 300 Series
Product Length
5.08mm
Product Height
6.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
