
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1000+ | CNY5.870 (CNY6.6331) |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The X7R dielectric is a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Automotive (AEC–Q200) grade
- Operating temperature range of −55°C to +125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.33µF
± 10%
X7R
Radial Leaded
-
3.18mm
-55°C
AEC-Q200
50V
Radial Leaded
2.54mm
GoldMax 300 Series
5.08mm
5.84mm
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
