
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2500+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.530 (CNY1.7289) |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial through-hole ceramic capacitors in X8L dielectric feature a +150°C maximum operating temperature and is considered "generalpurpose high temperature". These components are fixed, ceramic dielectric capacitors that are suited for high temperature bypass and decoupling applications or frequency discriminating circuits, where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature up to +125°C. Beyond +125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from +125°C to +150°C. Driven by the demand for a more robust and reliable component, X8L dielectric capacitors were developed for critical applications where reliability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits as well as general high temperature applications. These devices meet the flame test requirements outlined in UL Standard 94V–0.
- Operating temperature range from −55ºC to +150ºC
- DC voltage ratings of 25 and 50 V
- Capacitance offerings ranging from 0.15 μF up to 4.7 μF
- Non-polar device, minimizing installation concerns
Technical Specifications
0.22µF
± 10%
X8L
Radial Leaded
-
2.54mm
-55°C
AEC-Q200
50V
Radial Leaded
5.08mm
GoldMax 300 Series
3.81mm
5.08mm
150°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
