Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC315C104K1R5TACopy
Manufacturer Standard Lead Time50 weeks
Order Code2819618
Product RangeGoldMax 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.982 (CNY1.1097) |
| 2000+ | CNY0.918 (CNY1.0373) |
| 4000+ | CNY0.852 (CNY0.9628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.60 (CNY16.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC315C104K1R5TACopy
Manufacturer Standard Lead Time50 weeks
Order Code2819618
Product RangeGoldMax 300 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeGoldMax 300 Series
Product Diameter-
Product Length3.81mm
Product Width2.54mm
Product Height3.14mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
- Radial leaded form factor
- Non-polar device, minimizing installation concerns
- Capacitance change is limited to ±15% from −55°C to +125°C.
- Radial leaded form factor & Conformally coated
- Dimension is 7.36mm x 10.16mm (L x H)
- Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.54mm
Product Range
GoldMax 300 Series
Product Length
3.81mm
Product Height
3.14mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
