Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC276CCF5500LH2JCopy
Manufacturer Standard Lead Time52 weeks
Order Code4144014
Product RangeC27 Series
Also Known As276CCF5500LH2J
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.200 (CNY220.576) |
| 40+ | CNY138.720 (CNY156.7536) |
| 80+ | CNY137.460 (CNY155.3298) |
| 120+ | CNY136.200 (CNY153.906) |
| 280+ | CNY132.700 (CNY149.951) |
| 520+ | CNY129.200 (CNY145.996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.20 (CNY220.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC276CCF5500LH2JCopy
Manufacturer Standard Lead Time52 weeks
Order Code4144014
Product RangeC27 Series
Also Known As276CCF5500LH2J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating15V/µs
Product Diameter50mm
Product Height95mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
15V/µs
Product Height
95mm
Operating Temperature Min
-25°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
50mm
Product Range
C27 Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195625
