Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC274ACF5350LF0J
Order Code2985090
Product RangeC27 Series
Also Known As274ACF5350LF0J
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC274ACF5350LF0J
Order Code2985090
Product RangeC27 Series
Also Known As274ACF5350LF0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance35µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter50mm
Product Height93mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET C27.4 series are plastic can packaged film capacitors for AC motor applications. These capacitors are used in series with the start winding of the single phase electric motor, allowing its starting and increasing the torque during operation. Main application fields include air fans, pumps, circulators and low power electric motors. The choice of the capacitor depends on expected life length and the mechanical connection of the user.
- Capacitance value ranges from 1μF to 60μF
- Polypropylene is used as a dielectric
- Operating temperature range -25 to +85°C
- Rated voltage of 470VAC
- ±5% standard tolerance
- Safety Class P0, UL94-V0 disk
- Class A: 30,000 hrs @ 420Vac
- Class B: 10,000 hrs @ 470Vac
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
35µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
93mm
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
50mm
Product Range
C27 Series
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2029
