Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC274ACF4150LF0JCopy
Manufacturer Standard Lead Time41 weeks
Order Code4144054
Product RangeC27 Series
Also Known As274ACF4150LF0J
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.090 (CNY64.5117) |
| 10+ | CNY42.400 (CNY47.912) |
| 50+ | CNY36.550 (CNY41.3015) |
| 162+ | CNY33.670 (CNY38.0471) |
| 648+ | CNY31.300 (CNY35.369) |
| 1134+ | CNY30.570 (CNY34.5441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.09 (CNY64.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274ACF4150LF0JCopy
Manufacturer Standard Lead Time41 weeks
Order Code4144054
Product RangeC27 Series
Also Known As274ACF4150LF0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1.5µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter25mm
Product Height58.5mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
58.5mm
Operating Temperature Min
-25°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
25mm
Product Range
C27 Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03908
