Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC274AC24600AA0JCopy
Manufacturer Standard Lead Time57 weeks
Order Code4923570
Product RangeC27 Series
Also Known As274AC24600AA0J
Your Part Number
402 In Stock
Need more?
402 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.860 (CNY37.1318) |
| 10+ | CNY24.900 (CNY28.137) |
| 86+ | CNY22.110 (CNY24.9843) |
| 172+ | CNY20.570 (CNY23.2441) |
| 516+ | CNY19.670 (CNY22.2271) |
| 1032+ | CNY19.160 (CNY21.6508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.86 (CNY37.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274AC24600AA0JCopy
Manufacturer Standard Lead Time57 weeks
Order Code4923570
Product RangeC27 Series
Also Known As274AC24600AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance6µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter35mm
Product Height56.5mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
6µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
56.5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
35mm
Product Range
C27 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
