Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2225X104KFRACAUTO SMD Multilayer Ceramic Capacitor, 0.1 µF, 1.5 kV, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4758132-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2225X104KFRACAUTOCopy
Manufacturer Standard Lead Time47 weeks
Order Code4758464
Product RangeHV FT-CAP Series
Your Part Number
524 In Stock
Need more?
524 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY15.770 (CNY17.8201) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY13.410 (CNY15.1533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.56 (CNY32.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2225X104KFRACAUTOCopy
Manufacturer Standard Lead Time47 weeks
Order Code4758464
Product RangeHV FT-CAP Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1.5kV
Voltage(AC)-
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHV FT-CAP Series
Product Length5.6mm
Product Width6.4mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C2225X104KFRACAUTO is an automotive grade, High Voltage with Flexible Termination System (HV FT-CAP), X7R dielectric SMD MLCC capacitor. Typical applications include charging stations , LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection.
- 0.1µF capacitance and ±10% capacitance tolerance
- 2225 (5664 metric) capacitor case
- 1.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Low ESR and ESL, exceptional performance at high frequencies
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
HV FT-CAP Series
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.5kV
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
