![KEMET C2225X102JZGACTU SMD Multilayer Ceramic Capacitor, HV FT-CAP, 1000 pF, 2.5 kV, 2225 [5664 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522550-40.jpg)
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.810 | CNY60.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.810 (CNY68.7153) |
| 10+ | CNY45.090 (CNY50.9517) |
| 50+ | CNY38.810 (CNY43.8553) |
| 100+ | CNY36.820 (CNY41.6066) |
| 500+ | CNY34.020 (CNY38.4426) |
| 1000+ | CNY32.440 (CNY36.6572) |
Product Information
Product Overview
KEMET’s High Voltage X Series (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems. The HV FT-CAP offers low leakage current, exhibits low ESR at high frequencies and finds conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Their exceptional performance at high frequencies has made them a preferred choice of design engineers worldwide. In addition to their use in power supplies, these capacitors are widely used in industries related to automotive(hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, these flexrobust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibits a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
- up to 5 mm flex-bend capability
- Exceptional performance at high frequencies
- Capacitance offerings ranging from 10 pF to 560 nF
- DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- Available capacitance tolerances of ±5%, ±10% or ±20%
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb plated termination finish option available (5% Pb minimum)
Technical Specifications
1000pF
2225 [5664 Metric]
C0G / NP0
5.6mm
Flexible Termination
125°C
-
2.5kV
± 5%
Flexible Termination (FT-CAP) Series
6.35mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
