Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2225C474KBRACTU SMD Multilayer Ceramic Capacitor, 0.47 µF, 630 V, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2225C474KBRACTUCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2934579
Re-Reel3346114RL
Cut Tape3346114
Product RangeC Series KEMET
Also Known AsC2225C474KBRAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.600 | CNY24.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.810 (CNY14.4753) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY11.280 (CNY12.7464) |
| 2500+ | CNY10.140 (CNY11.4582) |
| 5000+ | CNY9.990 (CNY11.2887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2225C474KBRACTUCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2934579
Re-Reel3346114RL
Cut Tape3346114
Product RangeC Series KEMET
Also Known AsC2225C474KBRAC7800
Technical Datasheet
Capacitance0.47µF
Voltage(DC)630V
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
