![KEMET C2225C224KCRACTU SMD Multilayer Ceramic Capacitor, High Voltage, 0.22 µF, 500 V, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.770 | CNY28.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.770 (CNY32.5101) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY12.190 (CNY13.7747) |
| 5000+ | CNY11.950 (CNY13.5035) |
| 10000+ | CNY11.710 (CNY13.2323) |
Product Information
Product Overview
C2225C224KCRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analogue and digital modems.
- 0.22µF capacitance and ±10% capacitance tolerance
- 2225 (5664 metric) capacitor case
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.22µF
2225 [5664 Metric]
X7R
5.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
500V
± 10%
C Series KEMET
6.35mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C2225C224KCRACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
