![KEMET C2225C224KBRACTU SMD Multilayer Ceramic Capacitor, High Voltage, 0.22 µF, 630 V, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507708-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.290 | CNY62.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY4.940 (CNY5.5822) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.410 (CNY4.9833) |
| 5000+ | CNY4.110 (CNY4.6443) |
| 10000+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
Technical Specifications
0.22µF
2225 [5664 Metric]
X7R
5.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
630V
± 10%
C Series KEMET
6.35mm
-55°C
-
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
