Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220Y332JGGACAUTO SMD Multilayer Ceramic Capacitor, 3300 pF, 2 kV, 2220 [5750 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220Y332JGGACAUTOCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4134430
Re-Reel4134416RL
Cut Tape4134416
Product RangeFF-CAP Series
Your Part Number
1,250 In Stock
Need more?
1,250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY79.310 | CNY79.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.310 (CNY89.6203) |
| 10+ | CNY59.010 (CNY66.6813) |
| 50+ | CNY51.060 (CNY57.6978) |
| 100+ | CNY50.210 (CNY56.7373) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY48.920 (CNY55.2796) |
| 2500+ | CNY42.800 (CNY48.364) |
| 5000+ | CNY35.460 (CNY40.0698) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220Y332JGGACAUTOCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel4134430
Re-Reel4134416RL
Cut Tape4134416
Product RangeFF-CAP Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)2kV
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFF-CAP Series
Product Length5.9mm
Product Width5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.9mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
FF-CAP Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458
