Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220X472KZRACAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 2.5 kV, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220X472KZRACAUTOCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4198449RL
Cut Tape4198449
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
932 In Stock
Need more?
932 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.500 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.470 (CNY9.5711) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220X472KZRACAUTOCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4198449RL
Cut Tape4198449
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)2.5kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length5.9mm
Product Width5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C2220X472KZRACAUTO is an automotive grade, High Voltage with Flexible Termination System (HV FT-CAP), X7R dielectric SMD MLCC capacitor. Typical applications include charging stations , LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection.
- 4700pF capacitance and ±10% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 2.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Low ESR and ESL, exceptional performance at high frequencies
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.9mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5kV
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
