![KEMET C2220X103KHRACTU SMD Multilayer Ceramic Capacitor, HV FT-CAP, 0.01 µF, 3 kV, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.850 | CNY23.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.850 (CNY26.9505) |
| 10+ | CNY17.030 (CNY19.2439) |
| 50+ | CNY14.700 (CNY16.611) |
| 100+ | CNY12.890 (CNY14.5657) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.380 (CNY10.5994) |
| 2500+ | CNY9.200 (CNY10.396) |
| 5000+ | CNY9.010 (CNY10.1813) |
Product Information
Product Overview
C2220X103KHRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 0.01µF capacitance and ±10% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 3kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Non-polar device, minimizing installation concerns
- No capacitance change with respect to applied rated DC voltage
Technical Specifications
0.01µF
2220 [5650 Metric]
X7R
5.7mm
Flexible Termination
125°C
MSL 1 - Unlimited
3kV
± 10%
Flexible Termination (FT-CAP) Series
5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C2220X103KHRACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
