Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220C362JGGACTU SMD Multilayer Ceramic Capacitor, 3600 pF, 2 kV, 2220 [5650 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220C362JGGACTUCopy
Order Code4551996
Product RangeC Series KEMET
Also Known AsC2220C362JGGAC7800
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.510 (CNY37.8663) |
| 10+ | CNY24.000 (CNY27.120) |
| 50+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.000 (CNY18.080) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.51 (CNY37.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C362JGGACTUCopy
Order Code4551996
Product RangeC Series KEMET
Also Known AsC2220C362JGGAC7800
Technical Datasheet
Capacitance3600pF
Voltage(DC)2kV
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3600pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
