Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C303KHRLCAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code4551994
Product RangeKONNEKT Series
Your Part Number
4 In Stock
300 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.440 (CNY45.6972) |
| 10+ | CNY29.040 (CNY32.8152) |
| 50+ | CNY24.890 (CNY28.1257) |
| 300+ | CNY20.310 (CNY22.9503) |
| 600+ | CNY19.910 (CNY22.4983) |
| 1200+ | CNY19.500 (CNY22.035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.44 (CNY45.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C303KHRLCAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code4551994
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.03µF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.03µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
3kV
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
