![KEMET C2220C223JBGACAUTO SMD Multilayer Ceramic Capacitor, 0.022 µF, 630 V, 2220 [5650 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.370 | CNY25.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY17.760 (CNY20.0688) |
| 50+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY13.800 (CNY15.594) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.120 (CNY13.6956) |
| 2500+ | CNY10.980 (CNY12.4074) |
| 5000+ | CNY10.820 (CNY12.2266) |
Product Information
Product Overview
C2220C223JBGACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.
- 0.022µF capacitance and ±5% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.022µF
2220 [5650 Metric]
C0G / NP0
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
630V
± 5%
C Series KEMET
5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
