Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220C153JDTACAUTO SMD Multilayer Ceramic Capacitor, 0.015 µF, 1 kV, 2220 [5650 Metric], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/3779344-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220C153JDTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779371RL
Cut Tape3779371
Product RangeC Series KEMET
Your Part Number
2,932 In Stock
Need more?
2,932 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.070 | CNY39.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 10+ | CNY28.180 (CNY31.8434) |
| 50+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY21.560 (CNY24.3628) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY16.690 (CNY18.8597) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C153JDTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779371RL
Cut Tape3779371
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.015µF
Voltage(DC)1kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X8G
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255
