
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.450 | CNY44.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.450 (CNY50.2285) |
| 10+ | CNY43.570 (CNY49.2341) |
| 50+ | CNY42.680 (CNY48.2284) |
| 300+ | CNY41.790 (CNY47.2227) |
| 600+ | CNY40.900 (CNY46.217) |
| 1200+ | CNY40.010 (CNY45.2113) |
Product Information
Product Overview
The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.
- AEC -Q200 automotive qualified
- Higher capacitance in the same footprint
- Board space savings
- Reduces audible, microphonic noise
- Capable of Pb-Free reflow profiles
- Non-polar device, minimizing installation concerns
- Environmentally friendly
- Advanced protection against thermal and mechanical stress
- Extremely low ESR and ESL
Technical Specifications
10µF
± 10%
X7R
Surface Mount
KPS SMD Series
125°C
No SVHC (04-Feb-2026)
25V
2220 [5650 Metric]
3.5mm
-
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
