![KEMET C2220C105MARACTU SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.380 | CNY18.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY13.330 (CNY15.0629) |
| 100+ | CNY11.940 (CNY13.4922) |
| 500+ | CNY11.030 (CNY12.4639) |
| 1000+ | CNY10.290 (CNY11.6277) |
Product Information
Product Overview
C2220C105MARACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 1µF
- Capacitance tolerance is ±20%
- 250V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
1µF
2220 [5750 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
250V
± 20%
C Series KEMET
5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C2220C105MARACTU
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
