![KEMET C2220C105KARACAUTO SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.840 | CNY16.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.460 (CNY8.4298) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.170 (CNY8.1021) |
| 5000+ | CNY6.960 (CNY7.8648) |
| 10000+ | CNY6.830 (CNY7.7179) |
Product Information
Product Overview
C2220C105KARACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1µF capacitance and ±10% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
1µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
250V
± 10%
C Series KEMET
5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C2220C105KARACAUTO
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
