![KEMET C2220C105K1RACTU SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.110 | CNY21.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY9.830 (CNY11.1079) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY9.300 (CNY10.509) |
| 5000+ | CNY8.770 (CNY9.9101) |
| 10000+ | CNY8.600 (CNY9.718) |
Product Information
Product Overview
C2220C105K1RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1µF capacitance and ±10% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
100V
± 10%
C Series KEMET
5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
