![KEMET C2220C104MARACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 250 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.300 | CNY19.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.300 (CNY21.809) |
| 10+ | CNY16.200 (CNY18.306) |
| 50+ | CNY14.080 (CNY15.9104) |
| 100+ | CNY13.510 (CNY15.2663) |
| 500+ | CNY12.930 (CNY14.6109) |
| 1000+ | CNY11.590 (CNY13.0967) |
Product Information
Product Overview
C2220C104MARACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.1µF
- Capacitance tolerance is ±20%
- 250V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
2220 [5750 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
250V
± 20%
C Series KEMET
5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C2220C104MARACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
